
IHXL1500VZEB2R2M51 | |
|---|---|
DigiKey Part Number | 541-IHXL1500VZEB2R2M51-ND |
Manufacturer | |
Manufacturer Product Number | IHXL1500VZEB2R2M51 |
Description | FIXED IND 2.2UH 168A 0.34MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 168 A 0.34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 0.34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height - Seated (Max) | 0.872" (22.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,30000 € | 33,30 € |
| 50 | 23,91020 € | 1.195,51 € |
| 100 | 22,93120 € | 2.293,12 € |
| Unit Price without VAT: | 33,30000 € |
|---|---|
| Unit Price with VAT: | 39,62700 € |

