
IHXL1500VZEB1R5M5A | |
|---|---|
DigiKey Part Number | 541-IHXL1500VZEB1R5M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHXL1500VZEB1R5M5A |
Description | FIXED IND 1.5UH 178A 0.26MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 178 A 0.26mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Shielding | Shielded | |
DC Resistance (DCR) | 0.26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 500 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.500" L x 1.500" W (38.10mm x 38.10mm) | |
Height - Seated (Max) | 0.872" (22.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,61000 € | 23,61 € |
| 10 | 18,30500 € | 183,05 € |
| 25 | 16,52760 € | 413,19 € |
| 50 | 15,29120 € | 764,56 € |
| 100 | 14,32060 € | 1.432,06 € |
| Unit Price without VAT: | 23,61000 € |
|---|---|
| Unit Price with VAT: | 28,09590 € |

