


IHTH1125KZEB100M5A | |
|---|---|
DigiKey Part Number | 541-IHTH1125KZEB100M5A-ND |
Manufacturer | |
Manufacturer Product Number | IHTH1125KZEB100M5A |
Description | FIXED IND 10UH 33A 3.64 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 33 A 3.64mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IHTH1125KZEB100M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.64mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.76MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.125" Dia (28.58mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 15 | 6,25867 € | 93,88 € |
| 30 | 5,90133 € | 177,04 € |
| 60 | 5,56467 € | 333,88 € |
| 105 | 5,30724 € | 557,26 € |
| 255 | 4,92388 € | 1.255,59 € |
| 510 | 4,64429 € | 2.368,59 € |
| 1.005 | 4,62080 € | 4.643,90 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

