
IHSM7832RG2R2L | |
|---|---|
DigiKey Part Number | IHSM7832RG2R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHSM7832RG2R2L |
Description | FIXED IND 2.2UH 8.4A 14 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Inductor 8.4 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 14mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.840" L x 0.320" W (21.34mm x 8.13mm) |
Current Rating (Amps) | Height - Seated (Max) 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43656 € | 1.218,28 € |
| Unit Price without VAT: | 2,43656 € |
|---|---|
| Unit Price with VAT: | 2,89951 € |

