
IHSM7832EB331L | |
|---|---|
DigiKey Part Number | IHSM7832EB331L-ND |
Manufacturer | |
Manufacturer Product Number | IHSM7832EB331L |
Description | FIXED IND 330UH 860MA 714 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Inductor 860 mA 714mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 360mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 714mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.840" L x 0.320" W (21.34mm x 8.13mm) |
Current Rating (Amps) | Height - Seated (Max) 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,89230 € | 289,23 € |
| Unit Price without VAT: | 2,89230 € |
|---|---|
| Unit Price with VAT: | 3,44184 € |

