
IHSM5832EB220L | |
|---|---|
DigiKey Part Number | IHSM5832EB220L-ND |
Manufacturer | |
Manufacturer Product Number | IHSM5832EB220L |
Description | FIXED IND 22UH 2.8A 120 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 2.8 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.640" L x 0.320" W (16.26mm x 8.13mm) |
Current Rating (Amps) | Height - Seated (Max) 0.285" (7.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,63890 € | 263,89 € |
| Unit Price without VAT: | 2,63890 € |
|---|---|
| Unit Price with VAT: | 3,14029 € |

