
IHM2PM2R7K | |
|---|---|
DigiKey Part Number | IHM2PM2R7K-ND |
Manufacturer | |
Manufacturer Product Number | IHM2PM2R7K |
Description | FIXED IND 2.7UH 14.5A 8 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Inductor 14.5 A 8mOhm Max Radial, Horizontal |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal |
Inductance | Size / Dimension 1.000" L x 0.500" W (25.40mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.560" (14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,53250 € | 301,30 € |
| Unit Price without VAT: | 7,53250 € |
|---|---|
| Unit Price with VAT: | 8,96368 € |

