
IHM2PM152K | |
|---|---|
DigiKey Part Number | IHM2PM152K-ND |
Manufacturer | |
Manufacturer Product Number | IHM2PM152K |
Description | FIXED IND 1.5MH 840MA 2.2 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Inductor 840 mA 2.2Ohm Max Radial, Horizontal |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.2Ohm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal |
Inductance | Size / Dimension 1.000" L x 0.500" W (25.40mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.560" (14.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,18150 € | 163,63 € |
| Unit Price without VAT: | 8,18150 € |
|---|---|
| Unit Price with VAT: | 9,73599 € |

