Parametric Equivalent

IHM2EB151K | |
|---|---|
DigiKey Part Number | IHM2EB151K-ND |
Manufacturer | |
Manufacturer Product Number | IHM2EB151K |
Description | FIXED IND 150UH 2.7A 210 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 2.7 A 210mOhm Max Radial, Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal | |
Supplier Device Package | - | |
Size / Dimension | 1.000" L x 0.500" W (25.40mm x 12.70mm) | |
Height - Seated (Max) | 0.560" (14.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,57475 € | 302,99 € |
| Unit Price without VAT: | 7,57475 € |
|---|---|
| Unit Price with VAT: | 9,01395 € |


