Parametric Equivalent

IHM2EB101K | |
|---|---|
DigiKey Part Number | IHM2EB101K-ND |
Manufacturer | |
Manufacturer Product Number | IHM2EB101K |
Description | FIXED IND 100UH 3.3A 140 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 3.3 A 140mOhm Max Radial, Horizontal |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal |
Inductance | Size / Dimension 1.000" L x 0.500" W (25.40mm x 12.70mm) |
Tolerance ±10% | Height - Seated (Max) 0.560" (14.22mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHM2PM101K | Vishay Dale | 0 | IHM2PM101K-ND | 7,48050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,48050 € | 299,22 € |
| Unit Price without VAT: | 7,48050 € |
|---|---|
| Unit Price with VAT: | 8,90180 € |


