IHLP 0.675" L x 0.675" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER220M51

DigiKey Part Number
541-1369-2-ND - Tape & Reel (TR)
541-1369-1-ND - Cut Tape (CT)
541-1369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER220M51
Description
FIXED IND 22UH 11.7A 22.27 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 11.7 A 22.27mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER220M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
22.27mOhm Max
Q @ Freq
-
Frequency - Self Resonant
5.97MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,50900 €25,09 €
1002,06350 €206,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,94580 €389,16 €
4001,83493 €733,97 €
6001,77310 €1.063,86 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €