IHLP 0.675" L x 0.675" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP6767GZER100M51

DigiKey Part Number
541-1367-2-ND - Tape & Reel (TR)
541-1367-1-ND - Cut Tape (CT)
541-1367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP6767GZER100M51
Description
FIXED IND 10UH 16A 10.91MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 16 A 10.91mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP6767GZER100M51 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
10.91mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7.7MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.675" L x 0.675" W (17.15mm x 17.15mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,87000 €2,87 €
102,35700 €23,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,96360 €392,72 €
Manufacturers Standard Package
Unit Price without VAT:2,87000 €
Unit Price with VAT:3,41530 €