IHLP5050EZER100M5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP5050EZER5R6M5A

DigiKey Part Number
541-10248-2-ND - Tape & Reel (TR)
541-10248-1-ND - Cut Tape (CT)
541-10248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050EZER5R6M5A
Description
FIXED IND 5.6UH 13.96A 13.2 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 13.96 A 13.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
16.9A
Shielding
Shielded
DC Resistance (DCR)
13.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14.7MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.508" W (13.46mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,31500 €13,15 €
1001,08180 €108,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,00088 €250,22 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €