
IHLP5050EZER220M5A | |
|---|---|
DigiKey Part Number | 541-10242-2-ND - Tape & Reel (TR) 541-10242-1-ND - Cut Tape (CT) 541-10242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZER220M5A |
Description | FIXED IND 22UH 6.9A 44.8MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 6.9 A 44.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00088 € | 250,22 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

