
IHLP4040DZER470M1A | |
|---|---|
DigiKey Part Number | 541-2592-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER470M1A |
Description | FIXED IND 47UH 3.3A 145 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3.3 A 145mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER470M1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 145mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60104 € | 300,52 € |
| 1.000 | 0,56677 € | 566,77 € |
| 1.500 | 0,54765 € | 821,47 € |
| 2.500 | 0,52451 € | 1.311,28 € |
| 3.500 | 0,50981 € | 1.784,34 € |
| 5.000 | 0,49469 € | 2.473,45 € |
| 12.500 | 0,47611 € | 5.951,38 € |
| Unit Price without VAT: | 0,60104 € |
|---|---|
| Unit Price with VAT: | 0,71524 € |

