IHLP-3232DZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZER1R0MA1

DigiKey Part Number
541-IHLP3232DZER1R0MA1TR-ND - Tape & Reel (TR)
541-IHLP3232DZER1R0MA1CT-ND - Cut Tape (CT)
541-IHLP3232DZER1R0MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZER1R0MA1
Description
IHLP-3232DZ-A1 1 20% ER E3
Customer Reference
Detailed Description
1 µH Shielded Inductor 18 A 5.78mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
-
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
24A
Shielding
Shielded
DC Resistance (DCR)
5.78mOhm Max
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.340" L x 0.322" W (8.64mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,81500 €8,15 €
1000,67030 €67,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €