
IHLP3232DZER100M11 | |
|---|---|
DigiKey Part Number | 541-1346-2-ND - Tape & Reel (TR) 541-1346-1-ND - Cut Tape (CT) 541-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER100M11 |
Description | FIXED IND 10UH 5.4A 51.8MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.4 A 51.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP3232DZER100M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 51.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.322" L x 0.322" W (8.18mm x 8.18mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76600 € | 7,66 € |
| 100 | 0,63020 € | 63,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56074 € | 280,37 € |
| 1.000 | 0,52877 € | 528,77 € |
| 1.500 | 0,51093 € | 766,39 € |
| 2.500 | 0,48933 € | 1.223,33 € |
| 3.500 | 0,47562 € | 1.664,67 € |
| 5.000 | 0,46151 € | 2.307,55 € |
| 12.500 | 0,44079 € | 5.509,88 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |




