IHLP 0.270"L x 0.255" W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IHLP 0.270"L x 0.255" W

IHLP2525BDER100M01

DigiKey Part Number
541-2572-2-ND - Tape & Reel (TR)
541-2572-1-ND - Cut Tape (CT)
541-2572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525BDER100M01
Description
FIXED IND 10UH 2.5A 129 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 2.5 A 129mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP2525BDER100M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7A
Shielding
Shielded
DC Resistance (DCR)
129mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.289
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,72800 €7,28 €
1000,59850 €59,85 €
1.0000,50951 €509,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47360 €947,20 €
4.0000,44665 €1.786,60 €
6.0000,43163 €2.589,78 €
10.0000,41626 €4.162,60 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €