
IHLP2020CZET100M01 | |
|---|---|
DigiKey Part Number | 541-9934-2-ND - Tape & Reel (TR) 541-9934-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZET100M01 |
Description | FIXED IND 10UH 2.5A 164MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 2.5 A 164mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 164mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,55960 € | 55,96 € |
| 1.000 | 0,46031 € | 460,31 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

