

IHLP2020BZERR22M11 | |
|---|---|
DigiKey Part Number | 541-1213-2-ND - Tape & Reel (TR) 541-1213-1-ND - Cut Tape (CT) 541-1213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020BZERR22M11 |
Description | FIXED IND 220NH 17A 4.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 17 A 4.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020BZERR22M11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 146MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.216" L x 0.204" W (5.49mm x 5.18mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,57660 € | 57,66 € |
| 1.000 | 0,47426 € | 474,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44968 € | 899,36 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

