
IHLP1616BZERR10M01 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR10M01TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR10M01CT-ND - Cut Tape (CT) 541-IHLP1616BZERR10M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR10M01 |
Description | FIXED IND 100NH 11A 5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 11 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR10M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 327MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,67900 € | 6,79 € |
| 100 | 0,55810 € | 55,81 € |
| 1.000 | 0,45905 € | 459,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,42884 € | 1.715,36 € |
| 8.000 | 0,40448 € | 3.235,84 € |
| 12.000 | 0,39803 € | 4.776,36 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

