Parametric Equivalent

IHLE5050FHER3R3M5A | |
|---|---|
DigiKey Part Number | 541-IHLE5050FHER3R3M5ATR-ND - Tape & Reel (TR) 541-IHLE5050FHER3R3M5ACT-ND - Cut Tape (CT) 541-IHLE5050FHER3R3M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE5050FHER3R3M5A |
Description | FIXED IND 3.3UH 20.2A 5.44 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 20.2 A 5.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE5050FHER3R3M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.550" L x 0.535" W (13.97mm x 13.59mm) | |
Height - Seated (Max) | 0.268" (6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,31900 € | 23,19 € |
| 25 | 2,14520 € | 53,63 € |
| 50 | 2,02240 € | 101,12 € |
| 100 | 1,90690 € | 190,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,79972 € | 449,93 € |
| 500 | 1,69720 € | 848,60 € |
| 750 | 1,64004 € | 1.230,03 € |
| 1.250 | 1,57083 € | 1.963,54 € |
| 1.750 | 1,52690 € | 2.672,07 € |
| 2.500 | 1,50824 € | 3.770,60 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


