
IHLE2020CDER2R2M5A | |
|---|---|
DigiKey Part Number | 541-IHLE2020CDER2R2M5ATR-ND - Tape & Reel (TR) 541-IHLE2020CDER2R2M5ACT-ND - Cut Tape (CT) 541-IHLE2020CDER2R2M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE2020CDER2R2M5A |
Description | IHLE-2020CD-5A 2.2 20% ER E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 6.5 A 26mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLE2020CDER2R2M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39.8MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.232" L x 0.216" W (5.89mm x 5.49mm) | |
Height - Seated (Max) | 0.135" (3.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,75680 € | 18,92 € |
| 50 | 0,71360 € | 35,68 € |
| 100 | 0,67270 € | 67,27 € |
| 250 | 0,62240 € | 155,60 € |
| 500 | 0,58686 € | 293,43 € |
| 1.000 | 0,58012 € | 580,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51879 € | 1.037,58 € |
| 4.000 | 0,47981 € | 1.919,24 € |
| 6.000 | 0,47396 € | 2.843,76 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

