
IHHP1008AZER1R5M01 | |
|---|---|
DigiKey Part Number | 541-2676-2-ND - Tape & Reel (TR) 541-2676-1-ND - Cut Tape (CT) 541-2676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP1008AZER1R5M01 |
Description | FIXED IND 1.5UH 2.4A 96 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 2.4 A 96mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,14860 € | 14,86 € |
| 1.000 | 0,12222 € | 122,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11755 € | 235,10 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


