IHD3EB562L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 825
Unit Price: 1,70000 €
Datasheet
IHD3EBxxxL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD3EB562L

DigiKey Part Number
541-1474-ND
Manufacturer
Manufacturer Product Number
IHD3EB562L
Description
FIXED IND 5.6MH 320MA 4.24OHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.6 mH Unshielded Drum Core, Wirewound Inductor 320 mA 4.24Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
IHD3EB562L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
5.6 mH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
240mA
Shielding
Unshielded
DC Resistance (DCR)
4.24Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.460" Dia x 0.900" L (11.68mm x 22.86mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1902,48737 €472,60 €
Manufacturers Standard Package
Unit Price without VAT:2,48737 €
Unit Price with VAT:2,95997 €