IHD3EB470L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,78000 €
Datasheet
47 µH Unshielded Drum Core, Wirewound Inductor 4 A 34mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHD3EB470L

DigiKey Part Number
541-1468-ND
Manufacturer
Manufacturer Product Number
IHD3EB470L
Description
FIXED IND 47UH 4A 34 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 4 A 34mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
IHD3EB470L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Current - Saturation (Isat)
2.5A
Series
Shielding
Unshielded
Packaging
Bulk
DC Resistance (DCR)
34mOhm Max
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±15%
Size / Dimension
0.460" Dia x 0.900" L (11.68mm x 22.86mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5900-470-RCBourns Inc.0M8321-ND1,78000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1902,57779 €489,78 €
Manufacturers Standard Package
Unit Price without VAT:2,57779 €
Unit Price with VAT:3,06757 €