Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD3EB332L | |
|---|---|
DigiKey Part Number | IHD3EB332L-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB332L |
Description | FIXED IND 3.3MH 400MA 2.53 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 400 mA 2.53Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD3EB332L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 310mA |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 2.53Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.460" Dia x 0.900" L (11.68mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHD3AC332L | Vishay Dale | 0 | IHD3AC332L-ND | 2,32280 € | Parametric Equivalent |
| IHD3BH332L | Vishay Dale | 0 | IHD3BH332L-ND | 2,32284 € | Parametric Equivalent |
| IHD3ER332L | Vishay Dale | 0 | IHD3ER332L-ND | 2,25200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,25200 € | 427,88 € |
| Unit Price without VAT: | 2,25200 € |
|---|---|
| Unit Price with VAT: | 2,67988 € |



