Direct

IHD3EB331L | |
|---|---|
DigiKey Part Number | 541-1466-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB331L |
Description | FIXED IND 330UH 1.6A 257 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 257mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD3EB331L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 257mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.460" Dia x 0.900" L (11.68mm x 22.86mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 10 | 2,64700 € | 26,47 € |
| 25 | 2,44920 € | 61,23 € |
| 50 | 2,30940 € | 115,47 € |
| 190 | 2,06221 € | 391,82 € |
| 380 | 1,94474 € | 739,00 € |
| 570 | 1,87921 € | 1.071,15 € |
| 1.140 | 1,77239 € | 2.020,52 € |
| 2.660 | 1,71044 € | 4.549,77 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,83180 € |


