Direct

IHD3EB221L | |
|---|---|
DigiKey Part Number | 541-1462-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB221L |
Description | FIXED IND 220UH 1.6A 162 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 1.6 A 162mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD3EB221L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.2A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 162mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.460" Dia x 0.900" L (11.68mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5900-221-RC | Bourns Inc. | 28 | M8327-ND | 1,78000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 1,98289 € | 376,75 € |
| Unit Price without VAT: | 1,98289 € |
|---|---|
| Unit Price with VAT: | 2,35964 € |


