Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD3EB183L | |
|---|---|
DigiKey Part Number | IHD3EB183L-ND |
Manufacturer | |
Manufacturer Product Number | IHD3EB183L |
Description | FIXED IND 18MH 160MA 14.8 OHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 mH Unshielded Drum Core, Wirewound Inductor 160 mA 14.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 140mA |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 14.8Ohm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.460" Dia x 0.900" L (11.68mm x 22.86mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHD3AC183L | Vishay Dale | 0 | IHD3AC183L-ND | 2,76190 € | Parametric Equivalent |
| IHD3BH183L | Vishay Dale | 0 | IHD3BH183L-ND | 2,76189 € | Parametric Equivalent |
| IHD3ER183L | Vishay Dale | 0 | IHD3ER183L-ND | 2,67695 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 2,67689 € | 508,61 € |
| Unit Price without VAT: | 2,67689 € |
|---|---|
| Unit Price with VAT: | 3,18550 € |



