Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IHD1RR220L | |
|---|---|
DigiKey Part Number | IHD1RR220L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1RR220L |
Description | FIXED IND 22UH 2.2A 50 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 2.2 A 50mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1.5A |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 50mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.270" Dia x 0.700" L (6.85mm x 17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHD1BH220L | Vishay Dale | 0 | IHD1BH220L-ND | 4,14420 € | Parametric Equivalent |
| IHD1ER220L | Vishay Dale | 309 | IHD1ER220L-ND | 2,63000 € | Parametric Equivalent |
| IHD1NA220L | Vishay Dale | 0 | IHD1NA220L-ND | 1,72539 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,72539 € | 1.380,31 € |
| Unit Price without VAT: | 1,72539 € |
|---|---|
| Unit Price with VAT: | 2,05321 € |



