
IHD1EB2R2L | |
|---|---|
DigiKey Part Number | 541-1440-ND |
Manufacturer | |
Manufacturer Product Number | IHD1EB2R2L |
Description | FIXED IND 2.2UH 4.4A 13 MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 4.4 A 13mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD1EB2R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.270" Dia x 0.700" L (6.86mm x 17.78mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,22100 € | 22,21 € |
| 25 | 2,05520 € | 51,38 € |
| 50 | 1,93760 € | 96,88 € |
| 100 | 1,82690 € | 182,69 € |
| 250 | 1,69036 € | 422,59 € |
| 500 | 1,59408 € | 797,04 € |
| 1.000 | 1,50339 € | 1.503,39 € |
| 2.500 | 1,40734 € | 3.518,35 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

