
IHD1EB151L | |
|---|---|
DigiKey Part Number | IHD1EB151L-ND |
Manufacturer | |
Manufacturer Product Number | IHD1EB151L |
Description | FIXED IND 150UH 870MA 330 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 870 mA 330mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | IHD1EB151L Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 600mA |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 330mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±15% | Size / Dimension 0.270" Dia x 0.700" L (6.85mm x 17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,01800 € | 50,18 € |
| 25 | 4,53320 € | 113,33 € |
| 50 | 4,19740 € | 209,87 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

