Parametric Equivalent

IHB5EB331K | |
|---|---|
DigiKey Part Number | IHB5EB331K-ND |
Manufacturer | |
Manufacturer Product Number | IHB5EB331K |
Description | FIXED IND 330UH 7.3A 49 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 7.3 A 49mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 49mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 1.600" Dia (40.64mm) |
Tolerance ±10% | Height - Seated (Max) 1.450" (36.83mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHB5BV331K | Vishay Dale | 0 | IHB5BV331K-ND | 14,27063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 13,86000 € | 221,76 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |


