
IHB4BV272K | |
---|---|
DigiKey Part Number | IHB4BV272K-ND |
Manufacturer | |
Manufacturer Product Number | IHB4BV272K |
Description | FIXED IND 2.7MH 2A 555 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Unshielded Wirewound Inductor 2 A 555mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 555mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.600" Dia (40.64mm) | |
Height - Seated (Max) | 1.030" (26.16mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | 10,90375 € | 174,46 € |
Unit Price without VAT: | 10,90375 € |
---|---|
Unit Price with VAT: | 12,97546 € |