Parametric Equivalent

IHB2EB8R2M | |
|---|---|
DigiKey Part Number | IHB2EB8R2M-ND |
Manufacturer | |
Manufacturer Product Number | IHB2EB8R2M |
Description | FIXED IND 8.2UH 11.4A 7 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Wirewound Inductor 11.4 A 7mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.825" Dia (20.96mm) | |
Height - Seated (Max) | 0.840" (21.34mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 6,53733 € | 196,12 € |
| Unit Price without VAT: | 6,53733 € |
|---|---|
| Unit Price with VAT: | 7,77942 € |


