
IHA502EB | |
|---|---|
DigiKey Part Number | IHA502EB-ND |
Manufacturer | |
Manufacturer Product Number | IHA502EB |
Description | FIXED IND 10UH 8.3A 15 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 8.3 A 15mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Bag | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.475" Dia x 1.050" L (12.07mm x 26.67mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHA502BA | Vishay Dale | 0 | IHA502BA-ND | 2,40780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,32280 € | 464,56 € |
| Unit Price without VAT: | 2,32280 € |
|---|---|
| Unit Price with VAT: | 2,76413 € |


