
IHA304EB | |
|---|---|
DigiKey Part Number | IHA304EB-ND |
Manufacturer | |
Manufacturer Product Number | IHA304EB |
Description | FIXED IND 50UH 4.3A 50 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 50mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 50mOhm Max |
Packaging Bag | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.550" Dia x 0.920" L (13.97mm x 23.37mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHA304BA | Vishay Dale | 0 | IHA304BA-ND | 1,88375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,82713 € | 292,34 € |
| Unit Price without VAT: | 1,82713 € |
|---|---|
| Unit Price with VAT: | 2,17428 € |


