
IHA105EB | |
|---|---|
DigiKey Part Number | 541-2553-ND |
Manufacturer | |
Manufacturer Product Number | IHA105EB |
Description | FIXED IND 1MH 1.4A 600 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 1.4 A 600mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 600mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.550" Dia x 1.175" L (13.97mm x 29.85mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,46600 € | 24,66 € |
| 25 | 2,28160 € | 57,04 € |
| 50 | 2,15100 € | 107,55 € |
| 160 | 1,94906 € | 311,85 € |
| 320 | 1,83797 € | 588,15 € |
| 640 | 1,73334 € | 1.109,34 € |
| 1.120 | 1,65336 € | 1.851,76 € |
| 2.560 | 1,58294 € | 4.052,33 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

