
IHA103EB | |
|---|---|
DigiKey Part Number | 541-IHA103EB-ND |
Manufacturer | |
Manufacturer Product Number | IHA103EB |
Description | FIXED IND 250UH 1.8A 280 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 280mOhm Max Axial |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 280mOhm Max |
Packaging Bag | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.475" Dia x 1.050" L (12.07mm x 26.67mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5254-RC | Bourns Inc. | 1.889 | M8273-ND | 1,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,18480 € | 54,62 € |
| 50 | 2,06000 € | 103,00 € |
| 200 | 1,83150 € | 366,30 € |
| 400 | 1,72713 € | 690,85 € |
| 600 | 1,66892 € | 1.001,35 € |
| 1.000 | 1,59845 € | 1.598,45 € |
| 2.600 | 1,50857 € | 3.922,28 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

