IHA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHA102EB

DigiKey Part Number
541-2551-ND
Manufacturer
Manufacturer Product Number
IHA102EB
Description
FIXED IND 100UH 2.1A 160 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 2.1 A 160mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.475" Dia x 0.800" L (12.07mm x 20.32mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,69000 €2,69 €
102,21700 €22,17 €
252,05080 €51,27 €
501,93340 €96,67 €
2101,71200 €359,52 €
4201,61445 €678,07 €
6301,56003 €982,82 €
1.0501,49415 €1.568,86 €
2.5201,40465 €3.539,72 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,20110 €