Parametric Equivalent

IH03EB151K | |
|---|---|
DigiKey Part Number | IH03EB151K-ND |
Manufacturer | |
Manufacturer Product Number | IH03EB151K |
Description | FIXED IND 150UH 5A 75 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 5 A 75mOhm Max Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 5A |
Series | Shielding Unshielded |
Packaging Bag | DC Resistance (DCR) 75mOhm Max |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder |
Tolerance ±10% | Size / Dimension 0.800" Dia x 1.375" L (20.32mm x 34.93mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IH03BQ151K | Vishay Dale | 0 | IH03BQ151K-ND | 5,68120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,54840 € | 277,42 € |
| Unit Price without VAT: | 5,54840 € |
|---|---|
| Unit Price with VAT: | 6,60260 € |


