
IFSC3232DBER220M02 | |
|---|---|
DigiKey Part Number | 541-IFSC3232DBER220M02TR-ND - Tape & Reel (TR) 541-IFSC3232DBER220M02CT-ND - Cut Tape (CT) 541-IFSC3232DBER220M02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC3232DBER220M02 |
Description | FIXED IND 22UH 2.1A 90 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 2.1 A 90mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,22390 € | 22,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18058 € | 180,58 € |
| 2.000 | 0,17027 € | 340,54 € |
| 3.000 | 0,16452 € | 493,56 € |
| 5.000 | 0,15755 € | 787,75 € |
| 7.000 | 0,15313 € | 1.071,91 € |
| 10.000 | 0,14858 € | 1.485,80 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

