
IFSC1616AHER331M01 | |
|---|---|
DigiKey Part Number | 541-IFSC1616AHER331M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IFSC1616AHER331M01 |
Description | FIXED IND 330UH 230MA 5.88 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 230 mA 5.88Ohm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1616AHER331M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 310mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.88Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11471 € | 344,13 € |
| Unit Price without VAT: | 0,11471 € |
|---|---|
| Unit Price with VAT: | 0,13650 € |

