ICM-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFLN1812CZER601N

DigiKey Part Number
541-IFLN1812CZER601NTR-ND - Tape & Reel (TR)
541-IFLN1812CZER601NCT-ND - Cut Tape (CT)
541-IFLN1812CZER601NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFLN1812CZER601N
Description
CMC 11UH 360MA 2LN 4 KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 4 kOhms @ 100 MHz 360mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
IFLN1812CZER601N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
4 kOhms @ 100 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
360mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 208
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,48400 €4,84 €
250,44760 €11,19 €
500,42220 €21,11 €
1000,39800 €39,80 €
2500,36820 €92,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,40190 €200,95 €
1.0000,37896 €378,96 €
1.5000,36616 €549,24 €
2.5000,35067 €876,67 €
3.5000,34083 €1.192,90 €
5.0000,33071 €1.653,55 €
12.5000,30611 €3.826,38 €
25.0000,30445 €7.611,25 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €