


IFLN1210BEER512N | |
|---|---|
DigiKey Part Number | 541-IFLN1210BEER512NTR-ND - Tape & Reel (TR) 541-IFLN1210BEER512NCT-ND - Cut Tape (CT) 541-IFLN1210BEER512NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1210BEER512N |
Description | CMC 100UH 150MA 2LN 11 KOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 11 kOhms @ 100 MHz 150mA (Typ) DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | IFLN1210BEER512N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 11 kOhms @ 100 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA (Typ) | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,61000 € | 6,10 € |
| 25 | 0,55120 € | 13,78 € |
| 50 | 0,51120 € | 25,56 € |
| 100 | 0,47360 € | 47,36 € |
| 250 | 0,42808 € | 107,02 € |
| 500 | 0,39650 € | 198,25 € |
| 1.000 | 0,36712 € | 367,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34020 € | 680,40 € |
| 4.000 | 0,32082 € | 1.283,28 € |
| 6.000 | 0,31002 € | 1.860,12 € |
| 10.000 | 0,29694 € | 2.969,40 € |
| 14.000 | 0,28864 € | 4.040,96 € |
| 20.000 | 0,28826 € | 5.765,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |




