



IFDC5050HZER331M | |
|---|---|
DigiKey Part Number | 541-IFDC5050HZER331MTR-ND - Tape & Reel (TR) 541-IFDC5050HZER331MCT-ND - Cut Tape (CT) 541-IFDC5050HZER331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC5050HZER331M |
Description | FIXED IND 330UH 1.5A 640 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 1.5 A 640mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC5050HZER331M Models |
Category | Current - Saturation (Isat) 950mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 640mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 2.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,51700 € | 5,17 € |
| 100 | 0,42520 € | 42,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36888 € | 184,44 € |
| 1.000 | 0,34781 € | 347,81 € |
| 1.500 | 0,33607 € | 504,10 € |
| 2.500 | 0,32184 € | 804,60 € |
| 3.500 | 0,31281 € | 1.094,83 € |
| 5.000 | 0,30352 € | 1.517,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

