
IFDC2525DZER331M | |
|---|---|
DigiKey Part Number | 541-IFDC2525DZER331MTR-ND - Tape & Reel (TR) 541-IFDC2525DZER331MCT-ND - Cut Tape (CT) 541-IFDC2525DZER331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC2525DZER331M |
Description | FIXED IND 330UH 370MA 1.7 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.7Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2525DZER331M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,29470 € | 29,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23770 € | 237,70 € |
| 2.000 | 0,22414 € | 448,28 € |
| 3.000 | 0,21657 € | 649,71 € |
| 5.000 | 0,20741 € | 1.037,05 € |
| 7.000 | 0,20159 € | 1.411,13 € |
| 10.000 | 0,19561 € | 1.956,10 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

