Direct

IDCS5020ER391M | |
|---|---|
DigiKey Part Number | IDCS5020ER391M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCS5020ER391M |
Description | FIXED IND 390UH 330MA 1.4OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µH Shielded Drum Core, Wirewound Inductor 330 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCS5020ER391M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.510" L x 0.370" W (12.95mm x 9.40mm) | |
Height - Seated (Max) | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79960 € | 399,80 € |
| Unit Price without VAT: | 0,79960 € |
|---|---|
| Unit Price with VAT: | 0,95152 € |


