Direct
Similar

IDCS2512ER331M | |
|---|---|
DigiKey Part Number | IDCS2512ER331M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDCS2512ER331M |
Description | FIXED IND 330UH 200MA 1.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 200 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDCS2512ER331M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.4Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR6603-331ML | Bourns Inc. | 295 | 118-SRR6603-331MLCT-ND | 0,96000 € | Direct |
| SRR0604-331KL | Bourns Inc. | 113 | 118-SRR0604-331KLCT-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,54925 € | 5.492,50 € |
| Unit Price without VAT: | 0,54925 € |
|---|---|
| Unit Price with VAT: | 0,65361 € |



